



SFPK-SL | |
|---|---|
DigiKey Part Number | SAM10709-ND |
Manufacturer | |
Manufacturer Product Number | SFPK-SL |
Description | CONN SFP RCPT W/CAGE 10P SLD RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position SFP Receptacle with Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFPK-SL Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Samtec Inc. | Termination Solder |
Packaging Tube | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SFP | Base Product Number |
Number of Positions 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 11 | ¥34.44364 | ¥378.88 |
| 33 | ¥31.13485 | ¥1,027.45 |
| 55 | ¥28.92091 | ¥1,590.65 |
| 110 | ¥27.54745 | ¥3,030.22 |










