



SFPK-PF | |
|---|---|
DigiKey Part Number | SAM9912-ND |
Manufacturer | |
Manufacturer Product Number | SFPK-PF |
Description | CONN SFP RCPT W/CAGE 20POS R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFPK-PF Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Samtec Inc. | Termination Press-Fit |
Packaging Tube | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SFP | Base Product Number |
Number of Positions 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.82000 | ¥34.82 |
| 50 | ¥28.37440 | ¥1,418.72 |
| 100 | ¥24.51060 | ¥2,451.06 |









