



SFPC-PF | |
|---|---|
DigiKey Part Number | SAM10707-ND |
Manufacturer | |
Manufacturer Product Number | SFPC-PF |
Description | CONN SFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFPC-PF Models |
Category | Connector Type SFP |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Base Product Number |
Connector Style Cage |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.01000 | ¥16.01 |
| 50 | ¥12.38720 | ¥619.36 |
| 100 | ¥10.00770 | ¥1,000.77 |
| 500 | ¥9.74316 | ¥4,871.58 |



