UMPT-02-01-L-RA-WT-M-TR | ||
---|---|---|
DigiKey Part Number | 612-UMPT-02-01-L-RA-WT-M-TR-ND - Tape & Reel (TR) 612-UMPT-02-01-L-RA-WT-M-TRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | UMPT-02-01-L-RA-WT-M-TR | |
Description | CONN HDR 2POS 2.00MM R/A SLDR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | UMPT-02-01-L-RA-WT-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.62000 | ¥28.62 |
50 | ¥23.33260 | ¥1,166.63 |
100 | ¥19.83680 | ¥1,983.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥19.83680 | ¥3,967.36 |
600 | ¥18.80025 | ¥11,280.15 |