QRM8-052-07.0-L-D-A-GP | ||
---|---|---|
DigiKey Part Number | SAM12754-ND | |
Manufacturer | ||
Manufacturer Product Number | QRM8-052-07.0-L-D-A-GP | |
Description | CONN ARRAY PLUG 104POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 104 Position Connector Array, Male Pins Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QRM8-052-07.0-L-D-A-GP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 104 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 14mm | |
Height Above Board | 0.385" (9.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.66000 | ¥143.66 |
10 | ¥135.94700 | ¥1,359.47 |
25 | ¥130.85680 | ¥3,271.42 |
50 | ¥127.65540 | ¥6,382.77 |
100 | ¥119.34340 | ¥11,934.34 |