HSEC8-125-01-L-DV-A | ||
---|---|---|
DigiKey Part Number | SAM12636-ND | |
Manufacturer | ||
Manufacturer Product Number | HSEC8-125-01-L-DV-A | |
Description | CONN EDGE DUAL FMALE 50POS 0.031 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | HSEC8-125-01-L-DV-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.92000 | ¥44.92 |
10 | ¥40.61700 | ¥406.17 |
25 | ¥38.37040 | ¥959.26 |
40 | ¥37.43475 | ¥1,497.39 |
80 | ¥35.56288 | ¥2,845.03 |
230 | ¥31.81948 | ¥7,318.48 |
440 | ¥29.94773 | ¥13,177.00 |
945 | ¥26.20426 | ¥24,763.03 |
2,400 | ¥24.89405 | ¥59,745.72 |