UMPC-02-L-18-M-12.0 | ||
---|---|---|
DigiKey Part Number | 612-UMPC-02-L-18-M-12.0-ND | |
Manufacturer | ||
Manufacturer Product Number | UMPC-02-L-18-M-12.0 | |
Description | CBL ASSEM MPOWER 2POS 18AWG 12" | |
Customer Reference | ||
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.94000 | ¥91.94 |
10 | ¥82.72600 | ¥827.26 |
25 | ¥77.92960 | ¥1,948.24 |
50 | ¥75.93320 | ¥3,796.66 |
100 | ¥73.93500 | ¥7,393.50 |
250 | ¥65.94176 | ¥16,485.44 |
500 | ¥61.94544 | ¥30,972.72 |
1,000 | ¥54.75167 | ¥54,751.67 |