Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR43620MSC5RPERQ1

DigiKey Part Number
296-LMR43620MSC5RPERQ1TR-ND - Tape & Reel (TR)
296-LMR43620MSC5RPERQ1CT-ND - Cut Tape (CT)
296-LMR43620MSC5RPERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR43620MSC5RPERQ1
Description
IC REG BUCK ADJ/5V 2A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR43620MSC5RPERQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
34.2V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
9-VQFN-HR (2x2)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,692
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.10000¥35.10
10¥26.50900¥265.09
25¥24.35160¥608.79
100¥21.98460¥2,198.46
250¥20.85512¥5,213.78
500¥20.71116¥10,355.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.92202¥56,766.06
Manufacturers Standard Package