
XCAU25P-1FFVB676I | |
|---|---|
DigiKey Part Number | 122-XCAU25P-1FFVB676I-ND |
Manufacturer | |
Manufacturer Product Number | XCAU25P-1FFVB676I |
Description | IC FPGA ARTIXUP 676FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 280 4928307 308437 676-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 4928307 |
Mfr | Number of I/O 280 |
Series | Voltage - Supply 0.825V ~ 0.876V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 17625 | Supplier Device Package 676-FCBGA (27x27) |
Number of Logic Elements/Cells 308437 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,316.52000 | ¥4,316.52 |



