
FT4232HAQ-TRAY | |
|---|---|
DigiKey Part Number | 768-FT4232HAQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | FT4232HAQ-TRAY |
Description | USB HI-SPEED TO QUAD CHANNEL SER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, JTAG, Serial, SPI, UART Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | FT4232HAQ-TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, JTAG, Serial, SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.08V ~ 1.32V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.00000 | ¥71.00 |
| 10 | ¥68.86500 | ¥688.65 |
| 50 | ¥65.87120 | ¥3,293.56 |
| 100 | ¥63.30570 | ¥6,330.57 |
| 250 | ¥60.56768 | ¥15,141.92 |
| 500 | ¥57.74428 | ¥28,872.14 |
| 1,000 | ¥54.97255 | ¥54,972.55 |










