
FT4232HL-TRAY | |
|---|---|
DigiKey Part Number | 768-1309-ND |
Manufacturer | |
Manufacturer Product Number | FT4232HL-TRAY |
Description | IC USB HS QUAD UART/SYNC 64-LQFP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FT4232HL-TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 70mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.32000 | ¥54.32 |
| 10 | ¥53.46700 | ¥534.67 |
| 50 | ¥51.92700 | ¥2,596.35 |
| 100 | ¥50.64390 | ¥5,064.39 |
| 250 | ¥48.84772 | ¥12,211.93 |
| 500 | ¥47.05106 | ¥23,525.53 |
| 1,000 | ¥43.62918 | ¥43,629.18 |











