
ECS-2016MVQ-250-BS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2016MVQ-250-BS-TR-ND - Tape & Reel (TR) 50-ECS-2016MVQ-250-BS-TRCT-ND - Cut Tape (CT) 50-ECS-2016MVQ-250-BS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MVQ-250-BS-TR |
Description | OSC XO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.64000 | ¥13.64 |
| 10 | ¥11.82500 | ¥118.25 |
| 25 | ¥11.18360 | ¥279.59 |
| 50 | ¥10.72220 | ¥536.11 |
| 100 | ¥10.27810 | ¥1,027.81 |
| 250 | ¥9.71992 | ¥2,429.98 |
| 500 | ¥9.31802 | ¥4,659.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.45610 | ¥8,456.10 |
| 2,000 | ¥8.12036 | ¥16,240.72 |
| 3,000 | ¥8.08031 | ¥24,240.93 |
| 5,000 | ¥8.03649 | ¥40,182.45 |
| 7,000 | ¥8.01785 | ¥56,124.95 |
| 10,000 | ¥7.96652 | ¥79,665.20 |








