LSF0108PWJ | |
---|---|
DigiKey Part Number | 1727-LSF0108PWJTR-ND - Tape & Reel (TR) 1727-LSF0108PWJCT-ND - Cut Tape (CT) 1727-LSF0108PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108PWJ |
Description | IC TRANSLATOR BIDIR 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100MHz 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0108PWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.97800 | ¥69.78 |
25 | ¥6.62000 | ¥165.50 |
100 | ¥5.43870 | ¥543.87 |
250 | ¥5.08388 | ¥1,270.97 |
500 | ¥4.49264 | ¥2,246.32 |
1,000 | ¥3.54685 | ¥3,546.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.31037 | ¥8,275.92 |
5,000 | ¥3.14485 | ¥15,724.25 |
12,500 | ¥3.02663 | ¥37,832.88 |
25,000 | ¥2.93205 | ¥73,301.25 |