
BSZ031NE2LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ031NE2LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSZ031NE2LS5ATMA1CT-ND - Cut Tape (CT) 448-BSZ031NE2LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ031NE2LS5ATMA1 |
Description | MOSFET N-CH 25V 19A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 19A (Ta), 40A (Tc) 2.1W (Ta), 30W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ031NE2LS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.3 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1230 pF @ 12 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 20A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥7.91400 | ¥79.14 |
| 100 | ¥5.24980 | ¥524.98 |
| 500 | ¥4.10622 | ¥2,053.11 |
| 1,000 | ¥3.73820 | ¥3,738.20 |
| 2,000 | ¥3.42858 | ¥6,857.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.09349 | ¥15,467.45 |
| 10,000 | ¥2.88650 | ¥28,865.00 |
| 15,000 | ¥2.78108 | ¥41,716.20 |
| 25,000 | ¥2.69809 | ¥67,452.25 |













