MLX90109EDC-AAA-000-RE | ||
---|---|---|
DigiKey Part Number | MLX90109EDC-AAA-000-RETR-ND - Tape & Reel (TR) MLX90109EDC-AAA-000-RECT-ND - Cut Tape (CT) MLX90109EDC-AAA-000-REDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLX90109EDC-AAA-000-RE | |
Description | IC RFID READER/TRAN 125KHZ 8SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader/Transponder IC 125kHz 3.1V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 125kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 3.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.83000 | ¥46.83 |
10 | ¥41.84400 | ¥418.44 |
25 | ¥37.66080 | ¥941.52 |
100 | ¥34.31360 | ¥3,431.36 |
250 | ¥30.96592 | ¥7,741.48 |
500 | ¥27.78568 | ¥13,892.84 |
1,000 | ¥23.43378 | ¥23,433.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.26208 | ¥66,786.24 |