CAT24C64WI-G | ||
---|---|---|
DigiKey Part Number | CAT24C64WI-G-ND | |
Manufacturer | ||
Manufacturer Product Number | CAT24C64WI-G | |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT24C64WI-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.81240 | ¥95.31 |
50 | ¥3.79280 | ¥189.64 |
100 | ¥3.36830 | ¥336.83 |
300 | ¥3.32507 | ¥997.52 |
500 | ¥3.27488 | ¥1,637.44 |
1,000 | ¥3.18736 | ¥3,187.36 |
5,000 | ¥2.86524 | ¥14,326.20 |