Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24C64-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8648-2-ND - Tape & Reel (TR) 497-8648-1-ND - Cut Tape (CT) 497-8648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-RMN6TP |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-RMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.95000 | ¥2.95 |
| 10 | ¥2.74900 | ¥27.49 |
| 25 | ¥2.67880 | ¥66.97 |
| 50 | ¥2.62320 | ¥131.16 |
| 100 | ¥2.56860 | ¥256.86 |
| 250 | ¥2.49532 | ¥623.83 |
| 500 | ¥2.43966 | ¥1,219.83 |
| 1,000 | ¥2.38343 | ¥2,383.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.30919 | ¥5,772.98 |
| 5,000 | ¥2.25331 | ¥11,266.55 |
| 7,500 | ¥2.22082 | ¥16,656.15 |
| 12,500 | ¥2.18014 | ¥27,251.75 |
| 17,500 | ¥2.15354 | ¥37,686.95 |
| 25,000 | ¥2.12556 | ¥53,139.00 |













