EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA64FT-I/SN

DigiKey Part Number
24AA64FT-I/SNTR-ND - Tape & Reel (TR)
24AA64FT-I/SNCT-ND - Cut Tape (CT)
24AA64FT-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24AA64FT-I/SN
Description
IC EEPROM 64KBIT I2C 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24AA64FT-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,861
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.92000¥4.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥4.50872¥14,878.78
Manufacturers Standard Package