
24AA64/SN | |
|---|---|
DigiKey Part Number | 24AA64/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24AA64/SN |
Description | IC EEPROM 64KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA64/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64-E/SN | Microchip Technology | 872 | 24AA64-E/SN-ND | ¥5.28000 | Similar |
| 24FC64-I/SN | Microchip Technology | 1,347 | 24FC64-I/SN-ND | ¥3.58000 | Similar |
| 24FC64F-I/SN | Microchip Technology | 788 | 24FC64F-I/SN-ND | ¥3.58000 | Similar |
| BR24G64F-3AGTE2 | Rohm Semiconductor | 1,394 | BR24G64F-3AGTE2CT-ND | ¥2.95000 | Similar |
| BR24G64F-3GTE2 | Rohm Semiconductor | 1,313 | BR24G64F-3GTE2CT-ND | ¥2.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.48000 | ¥4.48 |

