
DMC2004DWK-7 | |
|---|---|
DigiKey Part Number | DMC2004DWKDITR-ND - Tape & Reel (TR) DMC2004DWKDICT-ND - Cut Tape (CT) DMC2004DWKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2004DWK-7 |
Description | MOSFET N/P-CH 20V 0.54A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA, 430mA 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 550mOhm @ 540mA, 4.5V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 1V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 16V |
Part Status Active | Power - Max 250mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-363 |
Current - Continuous Drain (Id) @ 25°C 540mA, 430mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJT7601_R1_00001 | Panjit International Inc. | 5,471 | 3757-PJT7601_R1_00001CT-ND | ¥0.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.12700 | ¥41.27 |
| 100 | ¥2.65960 | ¥265.96 |
| 500 | ¥2.02648 | ¥1,013.24 |
| 1,000 | ¥1.82221 | ¥1,822.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.56253 | ¥4,687.59 |
| 6,000 | ¥1.43169 | ¥8,590.14 |
| 9,000 | ¥1.36502 | ¥12,285.18 |
| 15,000 | ¥1.29011 | ¥19,351.65 |
| 21,000 | ¥1.24574 | ¥26,160.54 |
| 30,000 | ¥1.20263 | ¥36,078.90 |







