Mosfet Array 20V 500mA (Ta) 350mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJT7601_R1_00001

DigiKey Part Number
3757-PJT7601_R1_00001TR-ND - Tape & Reel (TR)
3757-PJT7601_R1_00001CT-ND - Cut Tape (CT)
3757-PJT7601_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJT7601_R1_00001
Description
MOSFET N/P-CH 20V 0.5A SOT363
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 500mA (Ta) 350mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Panjit International Inc.
Gate Charge (Qg) (Max) @ Vgs
1.4nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
67pF @ 10V, 38pF @ 10V
Part Status
Active
Power - Max
350mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel Complementary
Mounting Type
Surface Mount
FET Feature
Logic Level Gate, 1.2V Drive
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SOT-363
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)
Base Product Number
Rds On (Max) @ Id, Vgs
400mOhm @ 500mA, 4.5V, 1.2Ohm @ 500mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,471
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.85200¥18.52
100¥1.16110¥116.11
500¥0.85992¥429.96
1,000¥0.76258¥762.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.63853¥1,915.59
6,000¥0.57591¥3,455.46
9,000¥0.54398¥4,895.82
15,000¥0.50809¥7,621.35
21,000¥0.48681¥10,223.01
30,000¥0.46613¥13,983.90
Manufacturers Standard Package