
DMTH10H009LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H009LPS-13TR-ND - Tape & Reel (TR) 31-DMTH10H009LPS-13CT-ND - Cut Tape (CT) 31-DMTH10H009LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H009LPS-13 |
Description | MOSFET N-CH 100V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Ta), 100A (Tc) 1.5W (Ta), 125W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2309 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.5W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥8.22000 | ¥82.20 |
| 100 | ¥5.46650 | ¥546.65 |
| 500 | ¥4.28286 | ¥2,141.43 |
| 1,000 | ¥3.90178 | ¥3,901.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.48941 | ¥8,723.52 |
| 5,000 | ¥3.23453 | ¥16,172.65 |
| 7,500 | ¥3.10470 | ¥23,285.25 |
| 12,500 | ¥2.95888 | ¥36,986.00 |
| 17,500 | ¥2.87256 | ¥50,269.80 |
| 25,000 | ¥2.84178 | ¥71,044.50 |


