LT3973EMSE-3.3#PBF | ||
---|---|---|
DigiKey Part Number | LT3973EMSE-3.3#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3973EMSE-3.3#PBF | |
Description | IC REG BUCK 3.3V 750MA 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 750mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3973EMSE-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 195kHz ~ 2.15MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.48000 | ¥67.48 |
10 | ¥60.97100 | ¥609.71 |
50 | ¥58.13200 | ¥2,906.60 |
100 | ¥50.47520 | ¥5,047.52 |
250 | ¥48.20660 | ¥12,051.65 |
500 | ¥43.95284 | ¥21,976.42 |
1,000 | ¥38.28158 | ¥38,281.58 |