TL431FDT,215 | ||
---|---|---|
DigiKey Part Number | 1727-7131-2-ND - Tape & Reel (TR) 1727-7131-1-ND - Cut Tape (CT) 1727-7131-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL431FDT,215 | |
Description | IC VREF SHUNT ADJ 2% TO236AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 100 mA TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | TL431FDT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.95500 | ¥29.55 |
25 | ¥2.66000 | ¥66.50 |
100 | ¥1.83890 | ¥183.89 |
250 | ¥1.54828 | ¥387.07 |
500 | ¥1.25816 | ¥629.08 |
1,000 | ¥0.96780 | ¥967.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87101 | ¥2,613.03 |
6,000 | ¥0.82260 | ¥4,935.60 |
15,000 | ¥0.75003 | ¥11,250.45 |
30,000 | ¥0.70164 | ¥21,049.20 |
75,000 | ¥0.62905 | ¥47,178.75 |