LEA-M8S RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm 28-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEA-M8S-0

DigiKey Part Number
672-LEA-M8S-0TR-ND - Tape & Reel (TR)
672-LEA-M8S-0CT-ND - Cut Tape (CT)
672-LEA-M8S-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LEA-M8S-0
Description
RF RCVR GNSS/GPS 1.575GHZ 28SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LEA-M8S RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm 28-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
u-blox
Data Interface
I2C, UART, USB
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Frequency
1.575GHz
Package / Case
28-SMD Module
Sensitivity
-167dBm
Supplier Device Package
28-SMD
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,385
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥307.48000¥307.48
10¥292.32800¥2,923.28
50¥239.63480¥11,981.74
100¥191.85150¥19,185.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥191.85168¥47,962.92
Manufacturers Standard Package