HTRC11001T/03EE,11 | ||
---|---|---|
DigiKey Part Number | 568-2207-2-ND - Tape & Reel (TR) 568-2207-1-ND - Cut Tape (CT) 568-2207-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HTRC11001T/03EE,11 | |
Description | IC RFID READER 125KHZ 14SO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 125kHz 4.5V ~ 5.5V 14-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | HTRC11001T/03EE,11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 125kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.77000 | ¥42.77 |
10 | ¥38.19000 | ¥381.90 |
25 | ¥34.37080 | ¥859.27 |
100 | ¥31.31460 | ¥3,131.46 |
250 | ¥28.25920 | ¥7,064.80 |
500 | ¥25.35704 | ¥12,678.52 |
1,000 | ¥21.38543 | ¥21,385.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.31616 | ¥50,790.40 |