EM4325V21TP8B+ | ||
---|---|---|
DigiKey Part Number | 2651-EM4325V21TP8B+TR-ND - Tape & Reel (TR) 2651-EM4325V21TP8B+CT-ND - Cut Tape (CT) 2651-EM4325V21TP8B+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EM4325V21TP8B+ | |
Description | 4 KBIT READ/WRITE, EPC GEN2 AND | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader/Transponder IC 860MHz ~ 960MHz EPC, ISO 18000-63, ISO 18000-64 SPI 8-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 860MHz ~ 960MHz | |
Standards | EPC, ISO 18000-63, ISO 18000-64 | |
Interface | SPI | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.25000 | ¥13.25 |
10 | ¥11.92600 | ¥119.26 |
25 | ¥11.25160 | ¥281.29 |
100 | ¥9.58590 | ¥958.59 |
250 | ¥9.00104 | ¥2,250.26 |
500 | ¥7.87586 | ¥3,937.93 |
1,000 | ¥6.52574 | ¥6,525.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.07572 | ¥24,302.88 |
8,000 | ¥5.85068 | ¥46,805.44 |
12,000 | ¥5.62566 | ¥67,507.92 |