
SP3232EBCN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1798-2-ND - Tape & Reel (TR) 1016-1798-1-ND - Cut Tape (CT) 1016-1798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EBCN-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥6.02000 | ¥60.20 |
| 25 | ¥5.43120 | ¥135.78 |
| 100 | ¥4.78550 | ¥478.55 |
| 250 | ¥4.47808 | ¥1,119.52 |
| 500 | ¥4.29250 | ¥2,146.25 |
| 1,000 | ¥4.13985 | ¥4,139.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.97867 | ¥9,946.68 |
| 5,000 | ¥3.88152 | ¥19,407.60 |
| 7,500 | ¥3.83288 | ¥28,746.60 |
| 12,500 | ¥3.77898 | ¥47,237.25 |
| 17,500 | ¥3.74749 | ¥65,581.07 |










