20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1305E+T&R

DigiKey Part Number
DS1305E+T&RTR-ND - Tape & Reel (TR)
DS1305E+T&RCT-ND - Cut Tape (CT)
DS1305E+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1305E+T&R
Description
IC RTC CLK/CALENDAR SPI 20TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1305E+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Trickle-Charger
Memory Size
96B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
2V ~ 5.5V
Voltage - Supply, Battery
2V ~ 5.5V
Current - Timekeeping (Max)
25.3µA ~ 81µA @ 2V ~ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,694
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.84000¥64.84
10¥50.14800¥501.48
25¥46.46920¥1,161.73
100¥42.41940¥4,241.94
250¥40.48908¥10,122.27
500¥39.32564¥19,662.82
1,000¥38.36812¥38,368.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.35752¥93,393.80
Manufacturers Standard Package