
IS25WP064A-JBLE | |
|---|---|
DigiKey Part Number | 706-1590-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP064A-JBLE |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 1440 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥13.27200 | ¥132.72 |
| 25 | ¥12.89720 | ¥322.43 |
| 90 | ¥12.36556 | ¥1,112.90 |
| 180 | ¥12.07800 | ¥2,174.04 |
| 270 | ¥11.90956 | ¥3,215.58 |
| 540 | ¥11.62272 | ¥6,276.27 |
| 1,080 | ¥11.33781 | ¥12,244.83 |
| 5,040 | ¥10.71662 | ¥54,011.76 |









