
LFD14003Z | |
|---|---|
DigiKey Part Number | F6824-ND |
Manufacturer | |
Manufacturer Product Number | LFD14003Z |
Description | PWR DISTRIB BLOCK 3POS 115A 600V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 115 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2 - #14CU/AL | |
Load Side Wire/Stud Size | 10 - #18CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥649.23000 | ¥649.23 |
| 10 | ¥479.32100 | ¥4,793.21 |
| 25 | ¥437.29240 | ¥10,932.31 |
| 50 | ¥412.95420 | ¥20,647.71 |
| 100 | ¥393.81220 | ¥39,381.22 |










