54UL1017 | ||
---|---|---|
DigiKey Part Number | 288-54UL1017-ND | |
Manufacturer | ||
Manufacturer Product Number | 54UL1017 | |
Description | POWER DISTRIBUTION BLOCK, 175A, | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pole Power Distribution Block 1000 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0-14 AWG | |
Load Side Wire/Stud Size | 4-14 AWG | |
Voltage - Rated | 1000 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.45000 | ¥341.45 |
10 | ¥329.22600 | ¥3,292.26 |
25 | ¥317.03120 | ¥7,925.78 |
50 | ¥312.15500 | ¥15,607.75 |
100 | ¥304.83810 | ¥30,483.81 |
250 | ¥301.82036 | ¥75,455.09 |