3 Pole Power Distribution Block 380 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD35533Z

DigiKey Part Number
LFD35533Z-ND
Manufacturer
Manufacturer Product Number
LFD35533Z
Description
PWR DISTRIB BLOCK 3POS 380A 600V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 380 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
6
Manufacturer
Littelfuse Inc.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
500MCM (kcmil) - #6CU/AL
Part Status
Active
Load Side Wire/Stud Size
2 - #14CU/AL
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
3
Current Rating (Amps)
380 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Factory Stock: 3,701
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,262.67000¥1,262.67
10¥954.32000¥9,543.20
25¥880.58800¥22,014.70
50¥838.33140¥41,916.57
100¥805.32200¥80,532.20
Manufacturers Standard Package