LFD35523Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD35523Z

DigiKey Part Number
5666-LFD35523Z-ND
Manufacturer
Manufacturer Product Number
LFD35523Z
Description
PWR DISTRIB BLOCK 3POS 380A 600V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 380 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
3
Line Side Connections Per Pole
1
Load Side Connections Per Pole
4
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
500MCM (kcmil) - #6CU/AL
Load Side Wire/Stud Size
2 - #14CU/AL
Voltage - Rated
600 V
Current Rating (Amps)
380 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,285.75000¥1,285.75
10¥973.03900¥9,730.39
25¥898.40400¥22,460.10
50¥855.64800¥42,782.40
100¥822.25970¥82,225.97
Manufacturers Standard Package