LFD25703Z | ||
---|---|---|
DigiKey Part Number | LFD25703Z-ND | |
Manufacturer | ||
Manufacturer Product Number | LFD25703Z | |
Description | PWR DISTRIB BLOCK 3POS 175A 600V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 3 Pole Power Distribution Block 175 A 600 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU/AL | |
Load Side Wire/Stud Size | 4 - #14CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.70000 | ¥379.70 |
10 | ¥366.16200 | ¥3,661.62 |
25 | ¥352.60080 | ¥8,815.02 |
50 | ¥347.17780 | ¥17,358.89 |
100 | ¥339.04050 | ¥33,904.05 |
250 | ¥335.68348 | ¥83,920.87 |