3 Pole Power Distribution Block 175 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Pole Power Distribution Block 175 A 600 V
0LD25703ZXDIN
0LD25703ZXDIN

0LD25703ZXDIN

DigiKey Part Number
5666-0LD25703ZXDIN-ND
Manufacturer
Manufacturer Product Number
0LD25703ZXDIN
Description
PWR DISTRIB BLOCK 3POS 175A 600V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 175 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
4
Manufacturer
Littelfuse Inc.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
2/0 - #14CU/AL
Part Status
Active
Load Side Wire/Stud Size
4 - #14CU/AL
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
3
Current Rating (Amps)
175 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥986.16000¥986.16
10¥737.75000¥7,377.50
25¥677.55160¥16,938.79
50¥642.90380¥32,145.19
100¥615.77050¥61,577.05
Manufacturers Standard Package