4 Pole Power Splicer Terminal Block 115 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LD14404Z

DigiKey Part Number
5666-0LD14404Z-ND
Manufacturer
Manufacturer Product Number
0LD14404Z
Description
PWR DISTRIB BLK 4POS 115A SLOT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Pole Power Splicer Terminal Block 115 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
4
Manufacturer
Littelfuse Inc.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
2 - #14CU/AL
Part Status
Active
Load Side Wire/Stud Size
10 - #18CU/AL
Type
Power Splicer Terminal Block
Voltage - Rated
600 V
Number of Poles
4
Current Rating (Amps)
115 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,021.61000¥1,021.61
10¥765.21800¥7,652.18
25¥703.21760¥17,580.44
50¥667.54760¥33,377.38
100¥639.62630¥63,962.63
Manufacturers Standard Package