3 Pole Power Splicer Terminal Block 175 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFS25723Z

DigiKey Part Number
LFS25723Z-ND
Manufacturer
Manufacturer Product Number
LFS25723Z
Description
PWR SPLICE BLOCK 3POS 175A 600V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Pole Power Splicer Terminal Block 175 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
1
Manufacturer
Littelfuse Inc.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
2/0 - #14CU/AL
Part Status
Active
Load Side Wire/Stud Size
2 - #14CU/AL
Type
Power Splicer Terminal Block
Voltage - Rated
600 V
Number of Poles
3
Current Rating (Amps)
175 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥386.09000¥386.09
10¥280.45900¥2,804.59
25¥253.47480¥6,336.87
50¥237.68480¥11,884.24
100¥225.18130¥22,518.13
250¥212.70688¥53,176.72
Manufacturers Standard Package