54UL1012 | ||
---|---|---|
DigiKey Part Number | 288-54UL1012-ND | |
Manufacturer | ||
Manufacturer Product Number | 54UL1012 | |
Description | POWER DISTRIBUTION BLOCK, 115A, | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pole Power Distribution Block 1000 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1-14 AWG | |
Load Side Wire/Stud Size | 4-14 AWG | |
Voltage - Rated | 1000 V |
Resource Type | Link |
---|---|
Datasheets | Distribution Blocks Catalog |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.11000 | ¥258.11 |
10 | ¥247.81700 | ¥2,478.17 |
25 | ¥239.21320 | ¥5,980.33 |
50 | ¥230.60900 | ¥11,530.45 |
100 | ¥223.72570 | ¥22,372.57 |
250 | ¥219.42316 | ¥54,855.79 |
Attribute | Description |
---|---|
Other Names | 288-54UL1012 |
Standard Package | 1 |