SST201 SOT-23 3L ROHS | ||
---|---|---|
DigiKey Part Number | 4004-SST201SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-SST201SOT-233LROHSCT-ND - Cut Tape (CT) 4004-SST201SOT-233LROHSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SST201 SOT-23 3L ROHS | |
Description | JFET N-CH 40V SOT23-3 | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 200 µA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 300 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 4.5pF @ 15V | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥26.67400 | ¥266.74 |
100 | ¥21.57900 | ¥2,157.90 |
500 | ¥19.18122 | ¥9,590.61 |
1,000 | ¥16.42390 | ¥16,423.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.94438 | ¥47,833.14 |