DD1000 | ||
---|---|---|
DigiKey Part Number | 4878-DD1000TR-ND - Tape & Reel (TR) 4878-DD1000CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | DD1000 | |
Description | DIODE GP 10000V 0.02A AXIAL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Diode 10000 V 20mA Through Hole Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | DD1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10000 V | |
Current - Average Rectified (Io) | 20mA | |
Voltage - Forward (Vf) (Max) @ If | 40 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.04100 | ¥50.41 |
100 | ¥3.48900 | ¥348.90 |
500 | ¥2.91498 | ¥1,457.49 |
1,000 | ¥2.48078 | ¥2,480.78 |
2,000 | ¥2.20947 | ¥4,418.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.09317 | ¥10,465.85 |
10,000 | ¥1.93813 | ¥19,381.30 |
25,000 | ¥1.91893 | ¥47,973.25 |