
SST211 SOT-143 4L ROHS | |
|---|---|
DigiKey Part Number | 4004-SST211SOT-1434LROHSTR-ND - Tape & Reel (TR) 4004-SST211SOT-1434LROHSCT-ND - Cut Tape (CT) 4004-SST211SOT-1434LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST211 SOT-143 4L ROHS |
Description | HIGH SPEED N-CHANNEL LATERAL DMO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50mA (Ta) 300mW (Ta) Surface Mount SOT-143-4 |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 5V, 25V |
Mfr | Rds On (Max) @ Id, Vgs 50Ohm @ 1mA, 10V |
Series | Vgs(th) (Max) @ Id 1.5V @ 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +25V, -300mV |
Part Status Active | Power Dissipation (Max) 300mW (Ta) |
FET Type | Operating Temperature -55°C ~ 125°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-143-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.31000 | ¥56.31 |
| 10 | ¥37.68300 | ¥376.83 |
| 100 | ¥27.12090 | ¥2,712.09 |
| 500 | ¥24.93010 | ¥12,465.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.36773 | ¥61,103.19 |










