ZHCS1000TA | ||
---|---|---|
DigiKey Part Number | ZHCS1000TR-ND - Tape & Reel (TR) ZHCS1000CT-ND - Cut Tape (CT) ZHCS1000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZHCS1000TA | |
Description | DIODE SCHOTTKY 40V 1A SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 25pF @ 25V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
100 | ¥2.83060 | ¥283.06 |
500 | ¥2.20996 | ¥1,104.98 |
1,000 | ¥1.79629 | ¥1,796.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60578 | ¥4,817.34 |
6,000 | ¥1.52413 | ¥9,144.78 |
9,000 | ¥1.41526 | ¥12,737.34 |
30,000 | ¥1.38261 | ¥41,478.30 |