BA33DD0WHFP-TR | ||
---|---|---|
DigiKey Part Number | BA33DD0WHFPTR-ND - Tape & Reel (TR) BA33DD0WHFPCT-ND - Cut Tape (CT) BA33DD0WHFPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BA33DD0WHFP-TR | |
Description | IC REG LINEAR 3.3V 2A HRP-5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | BA33DD0WHFP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | HRP-5 (5 Leads + Tab) | |
Supplier Device Package | HRP-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.60000 | ¥22.60 |
10 | ¥20.28400 | ¥202.84 |
25 | ¥19.17680 | ¥479.42 |
100 | ¥16.61980 | ¥1,661.98 |
250 | ¥15.76800 | ¥3,942.00 |
500 | ¥14.14852 | ¥7,074.26 |
1,000 | ¥11.93241 | ¥11,932.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.33581 | ¥22,671.62 |
6,000 | ¥10.90965 | ¥65,457.90 |