MAX1898EUB42+T | ||
---|---|---|
DigiKey Part Number | MAX1898EUB42+TTR-ND - Tape & Reel (TR) MAX1898EUB42+TCT-ND - Cut Tape (CT) MAX1898EUB42+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX1898EUB42+T | |
Description | IC BATT CHG LI-ION 1CELL 10UMAX | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion 10-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX1898EUB42+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 1.4A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
10 | ¥40.45600 | ¥404.56 |
25 | ¥38.24560 | ¥956.14 |
100 | ¥33.14520 | ¥3,314.52 |
250 | ¥31.44540 | ¥7,861.35 |
500 | ¥28.21586 | ¥14,107.93 |
1,000 | ¥23.79644 | ¥23,796.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.62914 | ¥49,072.85 |