
ADP2291ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADP2291ARMZ-R7TR-ND - Tape & Reel (TR) ADP2291ARMZ-R7CT-ND - Cut Tape (CT) ADP2291ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2291ARMZ-R7 |
Description | IC BATT CHG LI-ION 1CELL 8MSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2291ARMZ-R7 Models |
Category | Charge Current - Max 1.5A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 12V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 8-MSOP |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.58000 | ¥43.58 |
| 10 | ¥33.22900 | ¥332.29 |
| 25 | ¥30.63880 | ¥765.97 |
| 100 | ¥27.79550 | ¥2,779.55 |
| 250 | ¥26.57148 | ¥6,642.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥24.94959 | ¥24,949.59 |
| 2,000 | ¥24.39595 | ¥48,791.90 |
| 3,000 | ¥24.11859 | ¥72,355.77 |


