NDT452AP | ||
---|---|---|
DigiKey Part Number | NDT452APTR-ND - Tape & Reel (TR) NDT452APCT-ND - Cut Tape (CT) NDT452APDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NDT452AP | |
Description | MOSFET P-CH 30V 5A SOT-223-4 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 5A (Ta) 3W (Ta) Surface Mount SOT-223-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | NDT452AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 690 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.22300 | ¥62.23 |
100 | ¥4.84020 | ¥484.02 |
500 | ¥4.10286 | ¥2,051.43 |
1,000 | ¥3.34227 | ¥3,342.27 |
2,000 | ¥3.14636 | ¥6,292.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.14636 | ¥12,585.44 |
8,000 | ¥2.99653 | ¥23,972.24 |
12,000 | ¥2.85823 | ¥34,298.76 |
28,000 | ¥2.85275 | ¥79,877.00 |