ZXSC310E5TA | ||
---|---|---|
DigiKey Part Number | 31-ZXSC310E5TATR-ND - Tape & Reel (TR) 31-ZXSC310E5TACT-ND - Cut Tape (CT) 31-ZXSC310E5TADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXSC310E5TA | |
Description | IC LED DRIVER CTRLR TSOT23-5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | ZXSC310E5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.8V | |
Voltage - Supply (Max) | 8V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 200kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.26800 | ¥42.68 |
25 | ¥4.00960 | ¥100.24 |
100 | ¥3.27230 | ¥327.23 |
250 | ¥3.03924 | ¥759.81 |
500 | ¥2.58660 | ¥1,293.30 |
1,000 | ¥2.06921 | ¥2,069.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87523 | ¥5,625.69 |
6,000 | ¥1.74590 | ¥10,475.40 |
15,000 | ¥1.68123 | ¥25,218.45 |
30,000 | ¥1.61657 | ¥48,497.10 |