ABMM2-25.000MHZ-E2-T | |
---|---|
DigiKey Part Number | 535-9640-2-ND - Tape & Reel (TR) 535-9640-1-ND - Cut Tape (CT) 535-9640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-25.000MHZ-E2-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-25.000MHZ-E2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.240" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.48500 | ¥64.85 |
50 | ¥6.06020 | ¥303.01 |
100 | ¥5.35580 | ¥535.58 |
500 | ¥5.07420 | ¥2,537.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.22847 | ¥4,228.47 |
3,000 | ¥4.08757 | ¥12,262.71 |
5,000 | ¥3.94661 | ¥19,733.05 |
10,000 | ¥3.80566 | ¥38,056.60 |