SST202 SOT-23 3L ROHS | ||
---|---|---|
DigiKey Part Number | 4004-SST202SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-SST202SOT-233LROHSCT-ND - Cut Tape (CT) 4004-SST202SOT-233LROHSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SST202 SOT-23 3L ROHS | |
Description | JFET N-CH 40V SOT23-3 | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 900 µA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 800 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 4.5pF @ 15V | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥27.67400 | ¥276.74 |
100 | ¥22.38690 | ¥2,238.69 |
500 | ¥19.89946 | ¥9,949.73 |
1,000 | ¥17.03891 | ¥17,038.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.54142 | ¥49,624.26 |